What’s new: Find the right parts faster with our redesigned experience

Learn more

Kingbright DE4SGD

Single Color LED, Super Bright Green, Diffused Green, 13.4mm

$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright DE4SGD.

IHS

Datasheet6 pages15 years ago
Datasheet4 pages19 years ago

TME

Inventory History

3 month trend:
-11.38%

Alternate Parts

Price @ 1000
$ 1.49
$ 1.32
$ 1.32
Stock
8,066
7,704
7,704
Authorized Distributors
1
2
2
Illumination Color
Green
Green
Green
Lens Color
-
-
-
Case/Package
-
-
-
Number of Pins
-
-
-
Luminous Intensity
80 mcd
52 mcd
52 mcd
Lens Style
Diffused, Tinted
Diffused
Diffused
Forward Voltage
2.2 V
-
-
Forward Current
25 mA
25 mA
25 mA
Test Current
-
-
-
Viewing Angle
120 °
120 °
120 °
Dominant Wavelength
-
-
-

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Dual Color LED, High Intensity Red/green, Diffused White, T-1 3/4, 5mm
Super Ultra Green 0603 1.6 x 0.8 mm 140° Diffused 45 mcd 2.2 V PCB Chip SMT LED
LED Uni-Color Green 574nm 3-Pin SOT-23 T/R
LED Uni-Color Green 2-Pin T-1 Bag
KingbrightWP1503CB/GD
5mm Right AngleGreen.LED, Color Diffused, 568nm, 60o Viewing Angle
KingbrightWP710A10GT
3mm Green LED; Color Transparent; 568nm; 34° Viewing Angle

Descriptions

Descriptions of Kingbright DE4SGD provided by its distributors.

Single Color LED, Super Bright Green, Diffused Green, 13.4mm
LED Bars and Arrays Green 568nm 80mcd Diffused Light Bar
565nm 2.2V With flat top,square scattering,Colored green Through hole mounting 15mm(Length)*15mm(width)
LED LIGHTBAR 15X15MM GREEN
LED LGT BAR 15MM GREEN
15X15MM GRN LIGHT BAR

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • DE/4 SGD
  • DE/4SGD