Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright APTD1608SURCK

LED RED CLEAR CHIP SMD / Red 630nm LED Indication - Discrete 1.95V 0603 (1608 Metric)
$ 0.105
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APTD1608SURCK.

IHS

Datasheet4 pages5 years ago
Datasheet5 pages16 years ago

Upverter

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+120%

CAD Models

Download Kingbright APTD1608SURCK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-09-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KingbrightAPT1608SURCK
APT1608SURCK RED LED, 630 NM 1608 (0603) CLEAR, RECTANGLE LENS SMD PACKAGE
Green/Red 0603 130° Clear 50/250 mcd 2.1/1.95 V Surface Mount Flat Top LED
KingbrightAPG1608SURKC/T
APG1608SURKC/T Red LED; 630 nm 1608 (0603) Clear; Rectangle Lens SMD package
0603 PACKAGE MICRO SMD LED Single Color LED, Red, Water Clear, 1.1mm
LED Uni-Color Red 645nm 2-Pin Chip 0603(1608Metric) T/R
LED 635nm 160° 2V 20mA Flat Top Rectangular Diffused White/Red 0603 SMD 1.6mm × 800μm × 600μm

Descriptions

Descriptions of Kingbright APTD1608SURCK provided by its distributors.

LED RED CLEAR CHIP SMD / Red 630nm LED Indication - Discrete 1.95V 0603 (1608 Metric)
APTD1608 Series Red 60º 800 mcd Water Clear SMT LED 1.6 x 0.8 mm (0603)
LED Uni-Color Hyper Red 645nm 2-Pin Chip LED T/R
Single Color LED, Hyper Red, Water Clear, 0.7mm
1.6X0.8MM DOME LENS RED SMD LED, WATER CLEAR, 630NM, 60O VIEWING ANGLE
630nm 60° 1.95V 20mA circular,with dome transparent red 0603 standard mounting,SMD mount 1.6mm*800μm*950μm
LEDs (Light Emitting Diodes); APTD1608SURCK; KINGBRIGHT ELECTRONIC; 60 °; Red; 20 mA; Surface Mount
Standard LEDs - SMD SMD Red 630nm 700mcd

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • APTD-1608SURCK
  • APTD1608SURCK.