Kingbright AM23SGD3-F

Single Color LED, Super Bright Green, Diffused Green, 3mm, SOT-23, 3 PIN
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright AM23SGD3-F.

IHS

Datasheet4 pages5 years ago

HQonline

Sager Electronics

Inventory History

3 month trend:
+306%

Alternate Parts

Price @ 1000
$ 0.159
$ 0.156
$ 0.156
Stock
129,482
169,913
169,913
Authorized Distributors
3
2
2
Illumination Color
Green
Green
Green
Lens Color
Green
Green
Green
Case/Package
TO-236-3
TO-236-3
TO-236-3
Number of Pins
-
-
-
Luminous Intensity
8 mcd
8 mcd
8 mcd
Lens Style
Diffused
Diffused, Tinted
Diffused, Tinted
Forward Voltage
2.5 V
2.5 V
2.5 V
Forward Current
25 mA
25 mA
25 mA
Test Current
20 mA
20 mA
20 mA
Viewing Angle
140 °
140 °
140 °
Dominant Wavelength
568 nm
568 nm
568 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-04-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KingbrightAM23SGD-F
SINGLE COLOR LED, SUPER BRIGHT GREEN, 3mm, ROHS COMPLIANT, SOT-23, 3 PIN
LED GREEN 10 MCD (TYP.) 20 MA 2.1 V (TYP.) 5 V 565 NM 110 GAP -55 C
LED, TH, Green, Flat Top, Rectangular, Diffused, 565nm, 110°, 2V, 20mA, 7mm × 2.3mm × 8mm
KingbrightWP710A10PGD
LED, 557nm, 40°, 2.25V, 20mA, Round w/Dome, Diffused, Green, TH, 3mm × 3mm × 5.9mm
BivarR7GD
LED THROUGH HOLE 2X7MM RECT GREEN 568NM 8MCD DIFFUSED LENS 120 DEG VIEWING ANGLE
LED Low-Power Bi-Color Green/Red 565nm/635nm 2.2V/2V 4-Pin SMD T/R

Descriptions

Descriptions of Kingbright AM23SGD3-F provided by its distributors.

Single Color LED, Super Bright Green, Diffused Green, 3mm, SOT-23, 3 PIN
SMD LED SOT-23 Green Flat Top Rectangular Diffused 568nm 140° 2.2V 20mA 3mm × 1.3mm × 1.2mm
LED Low-Power Uni-Color SB. Green 565nm 2.2V 3-Pin SOT-23 T/R
Green 140º 8 mcd 2.5 V Diffused Surface Mount LED Lamp - SOT-23
LED GREEN DIFFUSED SOT23 SMD / Green 568nm LED Indication - Discrete 2.2V TO-236-3, SC-59, SOT-23-3

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM-23SGD3-F
  • AM23SGD3F