Kingbright AM23SGD-F

Single Color Led, Super Bright Green, 3MM, Rohs Compliant, SOT-23, 3 Pin
$ 0.156
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright AM23SGD-F.

IHS

Datasheet5 pages16 years ago
Datasheet5 pages19 years ago

Future Electronics

Inventory History

3 month trend:
+24.64%

CAD Models

Download Kingbright AM23SGD-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.156
$ 0.143
$ 0.143
Stock
169,913
655,577
655,577
Authorized Distributors
2
1
1
Illumination Color
Green
-
-
Lens Color
Green
-
-
Case/Package
TO-236-3
SOT-23
SOT-23
Number of Pins
-
3
3
Luminous Intensity
8 mcd
8 mcd
8 mcd
Lens Style
Diffused, Tinted
Colored, Diffused, Rectangular
Colored, Diffused, Rectangular
Forward Voltage
2.5 V
2.5 V
2.5 V
Forward Current
25 mA
25 mA
25 mA
Test Current
20 mA
-
-
Viewing Angle
140 °
140 °
140 °
Dominant Wavelength
568 nm
568 nm
568 nm

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

KingbrightAM23SGD3-F
Single Color LED, Super Bright Green, Diffused Green, 3mm, SOT-23, 3 PIN
LED GREEN 10 MCD (TYP.) 20 MA 2.1 V (TYP.) 5 V 565 NM 110 GAP -55 C
LED, TH, Green, Flat Top, Rectangular, Diffused, 565nm, 110°, 2V, 20mA, 7mm × 2.3mm × 8mm
Single Color LED, Green, Diffused, T-1 3/4, 5mm
BivarR7GD
LED THROUGH HOLE 2X7MM RECT GREEN 568NM 8MCD DIFFUSED LENS 120 DEG VIEWING ANGLE
KingbrightWP113GDT
LED D5XL2MM TH 568nm 110° 2.2V 20mA Flat Top Rectangular Diffused Green 5mm × 2mm × 7mm

Descriptions

Descriptions of Kingbright AM23SGD-F provided by its distributors.

SINGLE COLOR LED, SUPER BRIGHT GREEN, 3mm, ROHS COMPLIANT, SOT-23, 3 PIN
LED Uni-Color Green 565nm 3-Pin SOT-23 T/R
SURFACE MOUNT LED LAMP | LED GREEN DIFFUSED SOT23-3 SMD
LED,SMD;SOT-23;GRN;568NM;8MCD;20MA;140 DEGREES
568nm, 140°, 2.2V, 20mA, Flat Top, Rectangular, Diffused, Green, SOT-23, SMD, 3mm × 1.3mm × 1.2mm
Standard LEDs - SMD GREEN DIFFUSED

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM-23SGD-F