What’s new: Find the right parts faster with our redesigned experience

Learn more

Kingbright KA-4040QBS-D

Single Color LED, Blue, Water Clear, 2.4mm

$ 0.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright KA-4040QBS-D.

IHS

Datasheet4 pages4 years ago

element14 APAC

TME

Inventory History

3 month trend:
+238%

Alternate Parts

Price @ 1000
$ 0.264
$ 0.173
Stock
641,063
392,994
Authorized Distributors
1
4
Illumination Color
-
Blue
Lens Color
Clear
Colorless
Case/Package
120
SMD/SMT
Number of Pins
2
-
Luminous Intensity
220 mcd
220 mcd
Lens Style
Flat, Round, Square
Clear
Forward Voltage
4 V
3.3 V
Forward Current
30 mA
30 mA
Test Current
-
20 mA
Viewing Angle
120 °
120 °
Dominant Wavelength
465 nm
465 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-08-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Kingbright KA-4040QBS-D provided by its distributors.

Single Color LED, Blue, Water Clear, 2.4mm
LED Uni-Color Blue 460nm 2-Pin SMD T/R
Kingbright Blu-rayLED, Side View Package, wavelength465 nm, 4 x 4 x 3.6mm
Led, Smd, Side View, Blue; |Kingbright KA-4040QBS-D
4.0 x 4.0 mm Right Angle Surface Mount LED Lamp
LED Single Chip Blue 465nm 30mA 2-Pin SMD T/R
SMD LED Dimensions W x D x H: 4 x 2.8 x 4 mm Luminous intensity: 80...220 mcd Operating temperature: -40...85 °C Transmission angle: 120 ° Housing type: SMD Light colour: Blue Technology: InGaN Transmission angle typically: 120 °

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG