KG K100A-10-024B024-R

RELAY, SPST-NO, 277VAC, 100A; Contact Co; RELAY, SPST-NO, 277VAC, 100A; Contact Configuration: SPST-NO; Coil Voltage:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for K100A-10-024B024-R. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for KG K100A-10-024B024-R.

element14 APAC

Datasheet0 pages0 years ago

Newark

element14

Related Parts

Electromechanical Relay 24VDC 303Ohm 30A SPST-NO (68.5x33.5x47)mm Bracket General Purpose Relay
Electromechanical Relay 24VDC 303Ohm 30A SPST-NO (68.5x33.5x47)mm Bracket General Purpose Relay
POWER/SIGNAL RELAY SPST MOMENTARY 0.079A (COIL) 24VDC (COIL) 1900mW (COIL) PANEL MOUNT
Schneider ElectricW199DX-3
POWER RELAY, SPST-NO, 24VDC, 40A, PANEL
TE Connectivity2-1393240-4
General Purpose Power PCB Electromechanical Relay SPST 16A 24VDC 1440Ohm Through Hole
PanasonicAPAN3124
POWER RELAY, SPST-NO, 24 VDC, SLIM DESIGN, HIGH INSULATION, PA-N SERIES

Descriptions

Descriptions of KG K100A-10-024B024-R provided by its distributors.

RELAY, SPST-NO, 277VAC, 100A; Contact Co; RELAY, SPST-NO, 277VAC, 100A; Contact Configuration:SPST-NO; Coil Voltage:24VDC; Contact Current:100A; Product Range:K100 Series; Relay Mounting:Through Hole; Coil Type:Latching

Manufacturer Aliases

KG has several brands around the world that distributors may use as alternate names. KG may also be known as the following names:

  • KG TECHNOLOGIES
  • KG TECHNOLOGIES INC