Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 894

Spacer Round 4.32mm-ID 6.35mm-OD 12.7mm-LG Nylon 6/6
$ 0.143

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 894.

Newark

Datasheet1 page13 years ago

Farnell

Sager Electronics

Future Electronics

X-ON

Inventory History

3 month trend:
+51.97%

CAD Models

Download Keystone 894 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA

Related Parts

Keystone893
Spacer Round 4.32mm-ID 6.35mm-OD 9.525mm-LG Nylon 6/6
Keystone891
Spacer, Round, Nylon 6.6, 6.35X3.175Mm; |Keystone 891
Keystone892
Spacer Round 4.32mm-ID 6.35mm-OD 6.35mm-LG Nylon 6/6
Nylon Tubular, 0.500 In. Length, 0.250 Od, 0.171 Id, #8 Screw Size, White/Bag |Bivar 9912-500
Nylon Tubular, 0.375 In. Length, 0.250 Od, 0.171 Id, #8 Screw Size, White/Bag |Bivar 9912-375
Spacer Round 4.3mm-ID 6.4mm-OD 14.3mm-LG Nylon ASTM D4066 PA225 Natural

Descriptions

Descriptions of Keystone 894 provided by its distributors.

Spacer Round 4.32mm-ID 6.35mm-OD 12.7mm-LG Nylon 6/6
Standoffs & Spacers .500 Rd Clr Hle spcr .250 OD #8 Nylon
Round Nylon .500 inch Long Spacer
SPACER, ROUND, NYLON, 6.4MM X 12.7MM
SPACER ROUND #8 SCREW NYLON CLR
Spacer, Round, Nylon, 6.4Mm X 12.7Mm; Tipo De Espaciador:Roldana; Diámetro Exterior:6.35Mm; Diámetro Interno:4.343Mm; Longitud Total:12.7Mm; Diámetro Del Cable:6.35Mm; Diámetro Del Cuerpo:6.4Mm; Spacing Height:0.5" |Keystone 894

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO