What’s new: Find the right parts faster with our redesigned experience

Learn more

Keystone 8889

Ø 0.171 x 0.187 inch Nylon Insulated Easy Lock In PC Spacer
$ 0.17

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8889.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page10 years ago
Datasheet1 page19 years ago

Sager Electronics

TME

Inventory History

3 month trend:
-11.43%

CAD Models

Download Keystone 8889 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

HH Smith4012
SPACER; ROUND; NYLON; #4 ID; 1/4" OD; 3/8" LENGTH
HH Smith4019
Spacer; Nylon; 1/4 in.; 1/2 in.; Natural Milky White; Round; 6
HH Smith4026
Nylon Round Spacer
RAF Hardware1127-4-N
Round Spacer, Nylon, 7/16 in Overall Lg, 0.115 in Inside Dia
Keystone886
Spacer Round 3.66mm-ID 6.35mm-OD 12.7mm-LG Nylon 6/6
Keystone8810
Spacer Lock-In Release PCB Support 7.112mm-OD 12.7mm-LG Nylon 6/6

Descriptions

Descriptions of Keystone 8889 provided by its distributors.

Ø 0.171 x 0.187 inch Nylon Insulated Easy Lock In PC Spacer
Easy Lock-In Nylon PCB Support
Nylon Pcb Support |Keystone 8889
BOARD SPT SNAP LOCK NYLON 3/16"
INSULATED PC EASY LOCK-IN SUPP

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO