Keystone 8830

UL Rated Nylon Self Aligning .187 inch Long Stacking Spacer for #4 Screw
$ 0.126

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8830.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page11 years ago
Datasheet1 page19 years ago
Datasheet3 pages20 years ago

Sager Electronics

TME

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-12.41%

CAD Models

Download Keystone 8830 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Spacer, Round, 3.2mm ID, 4.7mm OD, 4.8mm LG, Nylon 6
Nylon Tubular Spacer 0.187 in Length 0.25 OD 0.125 ID #4 Screw Size White
Keystone8831
UL Rated Nylon Self Aligning .250 inch Long Stacking Spacer for #4 Screw
Keystone8829
STACKING SPACER, PCB SUPPORT, LENGTH .125, SCREW SIZE 4(M3), NYLON 6/6, UL94V-0
Keystone8832
STACKING SPACER, PCB SUPPORT, LENGTH .375, SCREW SIZE 4(M3), NYLON 6/6, UL94V-0
Nylon Tubluar Spacer, 0.187 in. Length, 0.25 OD, 0.147 I

Descriptions

Descriptions of Keystone 8830 provided by its distributors.

UL Rated Nylon Self Aligning .187 inch Long Stacking Spacer for #4 Screw
Spacer Stacking Spacer 3.17mm-ID 6.6mm-OD 4.762mm-LG Nylon 6/6
Stacking Spacer Nylon PCB Support
Spacers and Standoffs STACK SPACER #4.187
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
BOARD SUPRT SNAP FIT NYLON 3/16"
BRD SPT SNAP FIT SCREW MNT 3/16

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO