Keystone 8832

Stacking Spacer, Pcb Support, Length .375, Screw Size 4(M3), Nylon 6/6, UL94V-0
$ 0.136

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8832.

Inventory History

3 month trend:
+5.89%

CAD Models

Download Keystone 8832 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Bivar908-375
Spacer Round 3.2mm-ID 4.7mm-OD 9.525mm-LG Nylon ASTM D4066 PA225
Bivar911-375
Spacer Round 3.2mm-ID 6.4mm-OD 9.5mm-LG Nylon ASTM D4066 PA225 Natural
Nylon Tubular, 0.375 In. Length, 0.187 Od, 0.125 Id, #4 Screw Size, White/Bag |Bivar 9908-375
Keystone8831
UL Rated Nylon Self Aligning .250 inch Long Stacking Spacer for #4 Screw
Keystone8829
STACKING SPACER, PCB SUPPORT, LENGTH .125, SCREW SIZE 4(M3), NYLON 6/6, UL94V-0
Keystone8834
Spacer Stacking Spacer 3.2mm-ID 6.6mm-OD 15.9mm-LG Nylon 6/6

Descriptions

Descriptions of Keystone 8832 provided by its distributors.

STACKING SPACER, PCB SUPPORT, LENGTH .375, SCREW SIZE 4(M3), NYLON 6/6, UL94V-0
Spacer Stacking Spacer 3.17mm-ID 6.6mm-OD 9.525mm-LG Nylon 6/6
Spacers and Standoffs #4 STACKING SPACER
0.375 inch lgth, 0.26 diaNylon Spacer
BRD SPT SNAP FIT/LOCK NYLON 3/8"

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO