Keystone 879

Spacer, 1/4 Round, Clear Hole, Length .625, Hole Size 4, Nylon 6/6
$ 0.145

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 879.

Keystone

Datasheet1 page13 years ago

Sager Electronics

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-9.98%

CAD Models

Download Keystone 879 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Keystone878
SPACER, 1/4 ROUND, CLEAR HOLE, LENGTH .500, HOLE SIZE 4, NYLON 6/6
Keystone887
Spacer, Round, Nylon 6.6, 6.35X15.875Mm; |Keystone 887
Keystone880
SPACER, 1/4 ROUND, CLEAR HOLE, LENGTH .750, HOLE SIZE 4, NYLON 6/6
Spacer Round 3.7mm-ID 6.4mm-OD 15.9mm-LG Nylon ASTM D4066 PA225
Nylon Tubular, 0.625 In. Length, 0.250 Od, 0.125 Id, #4 Screw Size, White/Bag |Bivar 9911-625
Bivar905-625
Round Spacer, 3.7mm ID, 6.4mm OD, 15.9mm Length, Nylon, ASTM D4066 PA225, Natural

Descriptions

Descriptions of Keystone 879 provided by its distributors.

SPACER, 1/4 ROUND, CLEAR HOLE, LENGTH .625, HOLE SIZE 4, NYLON 6/6
Spacer Round 3mm-ID 6.4mm-OD 15.9mm-LG Nylon 6/6
Spacer, Round, Nylon 6.6; |Keystone 879
Standoffs & Spacers .625 Rd Clr Hle spcr .250 OD #4 Nylon
SPACER ROUND #4 SCREW NYLON CLR

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO