Keystone 878

Spacer, 1/4 Round, Clear Hole, Length .500, Hole Size 4, Nylon 6/6
$ 0.139

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 878.

Keystone

Datasheet1 page13 years ago

element14 APAC

Farnell

Sager Electronics

TME

Inventory History

3 month trend:
-12.00%

Related Parts

Keystone886
Spacer Round 3.66mm-ID 6.35mm-OD 12.7mm-LG Nylon 6/6
Keystone877
Battery Holders, Contacts and Clips 4X3/8 NYLON STANDOFF
Keystone879
SPACER, 1/4 ROUND, CLEAR HOLE, LENGTH .625, HOLE SIZE 4, NYLON 6/6
Spacer Round 3.2mm-ID 6.4mm-OD 12.7mm-LG Nylon ASTM D4066 PA225
Spacer Round 3.7mm-ID 6.4mm-OD 12.7mm-LG Nylon ASTM D4066 PA225
Bivar905-500
Spacer Round 3.7mm-ID 6.4mm-OD 12.7mm-LG Nylon ASTM D4066 PA225

Descriptions

Descriptions of Keystone 878 provided by its distributors.

SPACER, 1/4 ROUND, CLEAR HOLE, LENGTH .500, HOLE SIZE 4, NYLON 6/6
Spacer Round 3mm-ID 6.4mm-OD 12.7mm-LG Nylon 6/6 UL94 V-2
Spacer, Round, Nylon 6.6, 6.35X12.7Mm; |Keystone 878
Spacers and Standoffs 1/2 #4 ROUND SPACER
ER - Spacer; 0.12 in.; Nylon 6
RS APAC

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO