Keystone 8198

Screw Terminal, Low Profile, Pc Mount, Thm, Unassembled, Threaded 6-32, Brass/ni
$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8198.

IHS

Datasheet1 page9 years ago

Keystone

Mouser

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-40.89%

CAD Models

Download Keystone 8198 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-12-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Keystone7691
TERM SCREW 6-32 4 PIN PCB / 4 Pin Screw Terminal, Power Tap 6-32 Through Hole
Keystone7689
Terminal Block Number Of Contacts:4; Pit |Keystone 7689
Keystone8195
LOW VERTICAL PC SCREW TERMINAL W/UNASSEMBLED SCREW | Keystone Electronics 8195
TE Connectivity1217080-1
TE Connectivity tin platedPCBTerminal blocks Female terminal, FASTON .205/.250series
TE Connectivity153259-3
Quick Disconnect Terminal RCP 20mm 7.4mm Tin Loose Piece
TE Connectivity1217137-1
TE Connectivity 1217137-1 FASTON Female Push-On Terminal 6.35x5.21mm Unshrouded

Descriptions

Descriptions of Keystone 8198 provided by its distributors.

SCREW TERMINAL, LOW PROFILE, PC MOUNT, THM, UNASSEMBLED, THREADED 6-32, BRASS/NI
2 Pin Screw Terminal, Power Tap 6-32 Through Hole.
Screw Terminals and Screw Blocks PC SCRW TYPE TERM
Screw Terminal; |Keystone 8198
Terminal; PC Screw; No. 6-32 Threaded Stud Hole; 0.437 in. Length; 0.032 in. Matte Tin Plated Brass; 0.343 in. Width - Stud End; 0.343 in. Width Solder End

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO