Keystone 7689

Terminal Block Number Of Contacts: 4; Pit |Keystone 7689
$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7689.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page11 years ago
Datasheet1 page20 years ago

IHS

Sager Electronics

Newark

DigiKey

Inventory History

3 month trend:
+91.40%

CAD Models

Download Keystone 7689 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-12-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Keystone8190
Brass Tin Plate Horizontal 15 Amp Press-In PCB Mount Terminal Screw Unassembled
TE Connectivity485030-1
Ring Tongue Terminal, 14-18AWG, Brass, 23.62mm, Tin, Reel/Strip, Automotive
Keystone8191-4
Vertical Screw Terminal w/White Screw-Unassembled
Keystone8191-3
Vertical Screw Terminal w/Black Screw-Unassembled
Molex Flanged Terminal, Insulated Flat Terminal, 19007 Series, Receptacle, 6.35 x 0.81mm Tab
TE Connectivity41332
TE Connectivity round terminal Bare terminal, M4bolt, Maximum wire gauge2mm²

Descriptions

Descriptions of Keystone 7689 provided by its distributors.

Terminal Block Number Of Contacts:4; Pit |Keystone 7689
Keystone Screw Terminal Block, 15A, 4-Pin, Right Angle
M3 Snap In PC Mount -Supplied w/Screw-Unassembled
SCREW TERMINAL, SNAP-IN, HORIZONTAL, 15 A, M3 THREAD, BRASS/NICKEL
Screw Terminal Brass 13mm Tin Automotive
Screw Terminals and Screw Blocks HORZ PC MT SCR TERM
M3 HORIZONTAL SCREW TERM. UNAS
Terminal; PC Screw; Metric; M3x0.5 Threaded Stud Hole; 0.512 in. Length; 0.031 in. Matte Tin Plated Brass; 0.374 in. Width - Stud End; 0.374 in. Width Solder End

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO