Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 8196

PC Screw Terminal 0.67 in. L Brass Tin Plate Stainless Steel Mounting Hole 0.045 in. T
$ 0.672
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8196.

element14 APAC

Datasheet1 page13 years ago

IHS

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+51.19%

CAD Models

Download Keystone 8196 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-12-30
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Keystone7691
TERM SCREW 6-32 4 PIN PCB / 4 Pin Screw Terminal, Power Tap 6-32 Through Hole
Keystone8198
SCREW TERMINAL, LOW PROFILE, PC MOUNT, THM, UNASSEMBLED, THREADED 6-32, BRASS/NI
Keystone8195
LOW VERTICAL PC SCREW TERMINAL W/UNASSEMBLED SCREW | Keystone Electronics 8195

Descriptions

Descriptions of Keystone 8196 provided by its distributors.

PC Screw Terminal 0.67 in. L Brass Tin Plate Stainless Steel Mounting Hole 0.045 in. T
Snap In PC Mount 30Amp-w/ Screw Unassembled
Screw Terminals and Screw Blocks 30A HVY DUTY PC TERM
Screw Terminal Brass 11.94mm Tin Plated
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Plugin PCB Welding Terminal ROHS
ER - Terminal; 10-32; Stainles
RS APAC
30A SNAPIN VERT PCB SCREW TERM
TERMINAL, PCB SCREW, 2.6MM; Tab Size - Metric: -; Tab Size - Imperial: -; Terminal Material: Brass; Mounting Hole Dia: 2.6mm; Terminal Plating: Tin; Product Range: -; SVHC: No SVHC (15-Jan-; Available until stocks are exhausted

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8196.