Keystone 7774

Screw Terminal; Snap-In PC Mount; Less Screw; Threaded 4-40; Brass/Matte Tin
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7774.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page11 years ago
Datasheet1 page20 years ago

IHS

Farnell

Sager Electronics

Inventory History

3 month trend:
+61.82%

CAD Models

Download Keystone 7774 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-08-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Keystone7691
TERM SCREW 6-32 4 PIN PCB / 4 Pin Screw Terminal, Power Tap 6-32 Through Hole
Keystone7790
0.81 Thick Brass Tin Plate M3 Thread Horizontal Snap-In PC Screw Terminal
Keystone8195
LOW VERTICAL PC SCREW TERMINAL W/UNASSEMBLED SCREW | Keystone Electronics 8195

Descriptions

Descriptions of Keystone 7774 provided by its distributors.

Screw Terminal; Snap-In PC Mount; Less Screw; Threaded 4-40; Brass/Matte Tin
Terminal; PC Screw; No. 4-40; 0.360 in. Length; 0.032 in. Matte Tin Plated Brass; 0.250 in. Width - Stud End; 0.350 in. Width Solder End
PCB TERMINAL, 1.57MM, 4-40, BRASS; Tab Size - Metric: -; Tab Size - Imperial: -; Terminal Material: Brass; Mounting Hole Dia: 1.57mm; Terminal Plating: Tin; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Mounting Bracket; Tamaño (Mm):-; Tamaño De Rosca - Imperial:-; Tamaño De Rosca - Métrica:-; Longitud Del Cuerpo:-; Diámetro Externo:-; Cierre, Material:-; Diámetro Del Cable:-; Para Usar Con:Terminal Boards |Keystone 7774

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO