Keystone 7790

0.81 Thick Brass Tin Plate M3 Thread Horizontal Snap-In PC Screw Terminal
$ 0.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7790.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page11 years ago
Datasheet1 page20 years ago

IHS

Farnell

Sager Electronics

Inventory History

3 month trend:
+15.54%

CAD Models

Download Keystone 7790 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Keystone7774
Screw Terminal; Snap-In PC Mount; Less Screw; Threaded 4-40; Brass/Matte Tin
Keystone8195
LOW VERTICAL PC SCREW TERMINAL W/UNASSEMBLED SCREW | Keystone Electronics 8195
Keystone7779
SCREW TERMINAL SNAP-IN PC MOUNT LESS SCREW THREADED 6-32 BRASS/MATTE TIN

Descriptions

Descriptions of Keystone 7790 provided by its distributors.

0.81 Thick Brass Tin Plate M3 Thread Horizontal Snap-In PC Screw Terminal
TERMINAL, PCB SCREW, 1.85MM; Tab Size - Metric: -; Tab Size - Imperial: -; Terminal Material: Brass; Mounting Hole Dia: 1.85mm; Terminal Plating: Tin; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Terminal; PC Screw; Metric; M3x0.5 Threaded Stud Hole; 0.512 in. Length; 0.031 in. Matte Tin Plated Brass; 0.374 in. Width - Stud End; 0.374 in. Width Solder End

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO