Keystone 7702

Brass Tin Plate 45 Degree Press-In PCB Mount Screw Terminal Screw Installed
$ 0.814
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7702.

IHS

Datasheet1 page8 years ago

Future Electronics

Mouser

TME

Newark

Inventory History

3 month trend:
-29.25%

CAD Models

Download Keystone 7702 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Keystone7693
Vertical Snap-In PCB Screw Terminal with Screw Installed and Captivated
Keystone8199
Brass Tin Plate Vertical 30 Amp Snap-In PCB Mount Terminal Screw Installed
Keystone7778
SCREW TERMINAL, LOW PROFILE, THM, 6-32 THREAD, VERTICAL, ASSEMBLED, BRASS/TIN
TE Connectivity726386-2
PCB Terminal, Through Hole, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 1.4 mm, Tin, Faston"
TE Connectivity928814-1
FASTON .250 SERIES , 90DEG MNT ANGLE PCB TAB TERMINAL, 6.35 X 0.81MM TIN PLATED
TE Connectivity63849-1
Quick Disconnect Terminal 12-24AWG Brass Tab 14.02mm Tin Over Copper/Tin Over Nickel Bag

Descriptions

Descriptions of Keystone 7702 provided by its distributors.

Brass Tin Plate 45 Degree Press-In PCB Mount Screw Terminal Screw Installed
PC Mount -45 Degree Supplied w/Screw-Assembled
Screw Terminals and Screw Blocks 45deg 15A PCB SCREW
45 DEG PC SCREW TERMINAL W/CAPTIVATED SCREW
Terminal; PC Screw; No. 6-32 Threaded Stud Hole; 0.555 in. Length; 0.032 in. Matte Tin Plated Brass; 0.295 in. Width - Stud End; 0.295 in. Width Solder End
Pc Screw Terminal, 22-14Awg; Tab Size - Metric:-; Tab Size - Imperial:-; Terminal Material:Brass; Mounting Hole Dia:1.57Mm; Terminal Plating:Tin; Product Range:-; Connector Mounting:Pcb Mount; Connector Type:Terminal Block, Pcb Rohs Compliant: Yes |Keystone 7702

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO