Keystone 7693

Vertical Snap-In PCB Screw Terminal with Screw Installed and Captivated
$ 0.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7693.

IHS

Datasheet1 page8 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+20.09%

CAD Models

Download Keystone 7693 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-12-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Keystone7778
SCREW TERMINAL, LOW PROFILE, THM, 6-32 THREAD, VERTICAL, ASSEMBLED, BRASS/TIN
Keystone7695
Brass Tin Plate Horizontal 15 Amp Snap-In PCB Mount Terminal Screw Installed
Keystone8199
Brass Tin Plate Vertical 30 Amp Snap-In PCB Mount Terminal Screw Installed
TE Connectivity1-726389-2
CONN QC TAB 0.187 SOLDER / 0.187" (4.75mm) Quick Connect Male Solder Connector Non-Insulated
TE Connectivity1217754-1
PCB Terminal, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 1.4 mm, Tin, FASTON 250"
TE Connectivity725964-2
PCB Terminal, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 1.5 mm, Tin, FASTON 250 Series"

Descriptions

Descriptions of Keystone 7693 provided by its distributors.

Vertical Snap-In PCB Screw Terminal with Screw Installed and Captivated
SCREW TERMINAL SNAP-IN PC 6-32 THREAD VERTICAL ASSEMBLED 15 A BRASS/TIN
Snap In PC Mount -Supplied w/Screw-Assembled
Screw Terminals and Screw Blocks PC SCREW TYPE TERM
SNAP-IN VERTICAL PC SCREW TERMINAL W/CAPTI SCREW
PC SCREW TERMINAL, 22-14AWG; TAB SIZE -
Plugin PCB Welding Terminal ROHS
VERT. 6-32 SCREW TERM. WITH CA
Terminal; PC Screw; No. 6-32 Threaded Stud Hole; 0.440 in. Length; 0.032 in. Matte Tin Plated Brass; 0.310 in. Width - Stud End; 0.310 in. Width Solder End
PC SCREW TERMINAL, 22-14AWG; Tab Size - Metric: -; Tab Size - Imperial: -; Terminal Material: Brass; Mounting Hole Dia: -; Terminal Plating: Tin; Product Range: -; Connector Mounting: PCB Mount; Connector Ty 62W5217

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO