Keystone 6096

Banana Jack Non-insulated Solder Lug .500 Length Od .375 Brass/nickel
$ 0.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 6096.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page11 years ago

IHS

Farnell

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-4.77%

CAD Models

Download Keystone 6096 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.898
$ 0.896
Stock
56,162
79,146
Authorized Distributors
6
6
Gender
Female
Female
Pitch
9.525 mm
9.525 mm
Number of Contacts
6
1
Number of Rows
1
1
Mount
Panel, Solder
Panel, Solder
Termination
Solder
Solder
Orientation
Straight
-
Contact Plating
Tin
Nickel, Tin
Housing Material
-
-
Contact Material
Brass
Tin

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE Connectivity1-179958-6
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity282843-3
Modular Terminal Block, 17.5A, 2.5mm2, 1 Row(s), 1 Deck(s)
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(S), Male, Wire Terminal, Plug/Receptacle
TE Connectivity1-163037-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Keystone 6096 provided by its distributors.

BANANA JACK NON-INSULATED SOLDER LUG .500 LENGTH OD .375 BRASS/NICKEL
Banana Jack- Non-Insulated Standard Head
Conn Banana Jack F 1 POS Solder Lug ST Panel Mount 1 Port
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Plugs, Pins, Jacks and Sockets .175 TIP JACK UN-INS
Jack Banana End A: Female 1/4 in.-32 Thread
BANANA JACK, SOLDER; Gender: Jack; Connector Mounting: Panel Mount; Current Rating: 15A; Voltage Rating: -; Contact Plating: Nickel Plated Contacts; Connector Colour: -; Contact Material: Brass; Contact Termin
Banana Jack, Solder; Rango De Producto:-; Género:Jack; Tipo De Terminación Del Contacto:Soldable; Intensidad Nominal:15A; Tensión Nominal:-; Contacto, Chapado:Níquel; Contacto, Material:Latón; Conector, Color:- |Keystone 6096

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO