Keystone 6095

Banana Jack Non-insulated Recessed Head Solder Lug .406 Length Brass/nickel
$ 0.896
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 6095.

Future Electronics

Datasheet1 page13 years ago

IHS

Farnell

RS (Formerly Allied Electronics)

LKR

Inventory History

3 month trend:
+28.67%

CAD Models

Download Keystone 6095 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.896
$ 0.898
Stock
79,146
56,162
Authorized Distributors
6
6
Gender
Female
Female
Pitch
9.525 mm
9.525 mm
Number of Contacts
1
6
Number of Rows
1
1
Mount
Panel, Solder
Panel, Solder
Termination
Solder
Solder
Orientation
-
Straight
Contact Plating
Nickel, Tin
Tin
Housing Material
-
-
Contact Material
Tin
Brass

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Connector Housing, Receptacle, 4 Contacts, 1 Row, 6.7 mm, 3191 Series, Nylon, Standard .093"
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity / AMP1355044-1
Combination Line Connector, 4 Contact(s), Female, Crimp Terminal
TE Connectivity1-179958-6
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity2-179958-4
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Keystone 6095 provided by its distributors.

BANANA JACK NON-INSULATED RECESSED HEAD SOLDER LUG .406 LENGTH BRASS/NICKEL
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Conn Banana Jack F 1 POS Solder Lug 1 Port
Plugs, Pins, Jacks and Sockets TIP JACK
BANANA JACK, SOLDER; Gender:Jack; Connec; BANANA JACK, SOLDER; Gender:Jack; Connector Mounting:Panel Mount; Current Rating:15A; Voltage Rating:-; Contact Plati; Available until stocks are exhausted Alternatives available

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO