Keystone 6093

Banana Jack- Insulated Solder Connection
$ 11.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 6093.

Keystone

Datasheet1 page13 years ago

IHS

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-71.29%

CAD Models

Download Keystone 6093 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Schurter4300.0703
Mains Power Connector, 15A, 125/250VAC, Female, IDC Terminal, Socket
Switchcraft13E
Littel 1/4 Phone Jack - Panel Mono 2 Cond w/ Nut and Washer Isolated Break Circuit"
Qualtek710W-00/02
Power Connector F 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bulk
SwitchcraftUJ2B
Telecom and Datacom Connector, 3 Contact(s), Female, Right Angle, Solder Terminal, Jack
Schurter6183.0004
Mains Power Connector, 16/21A, 250VAC, Female, Quick Connect Terminal
Qualtek716W-15/05
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap

Descriptions

Descriptions of Keystone 6093 provided by its distributors.

Banana Jack- Insulated Solder Connection
Terminal Block, Turret, Board Mount, 3-Pos, 9.52mm
Plugs, Pins, Jacks and Sockets RED BANANA JACK
BANANA JACK | Keystone Electronics 6093
CONN BANANA JACK SOLDER LUG RED
RED INSULATED SOLDER CONNECTIO
BANANA JACK, SOLDER, RED; Gender: Jack; Connector Mounting: Panel Mount; Current Rating: -; Voltage Rating: -; Contact Plating: Tin Plated Contacts; Connector Colour: Red; Contact Material: Copper; Contact T 31C6773
Banana Jack, Solder, Red; Rango De Producto:-; Género:Jack; Tipo De Terminación Del Contacto:Soldable; Intensidad Nominal:-; Tensión Nominal:-; Contacto, Chapado:Estaño; Contacto, Material:Cobre; Conector, Color:Rojo; Color:Red |Keystone 6093

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO