Keystone 5015

2.67x1.02mm Miniature Phosphor Bronze Silver Plating SMT PC Test Point
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 5015.

IHS

Datasheet1 page9 years ago

Farnell

element14 APAC

SOS electronic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+41.66%

CAD Models

Download Keystone 5015 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.202
$ 0.165
Stock
61,121,229
2,354,560
Authorized Distributors
6
6

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Connector Minifit Contact Receptacle 1 Position Crimp Straight Cable Mount Reel
Signal and Industrial Connectors; MOLEX; 43031-0002; Straight; US; 2; Crimp
Conn Shrouded Header (4 Sides) HDR 2 POS 2.5mm Solder RA Thru-Hole SPOX Bag
TE Connectivity2834006-1
BUCHANAN WireMate Insertion Connector Series, 4.0mm Pitch, Wire-to-Board, Modular Design
TE Connectivity60874-1
Pin, .058 Diameter, Phospher Bronze, Press Fit, Loose Piece, P.C. Contact

Descriptions

Descriptions of Keystone 5015 provided by its distributors.

2.67x1.02mm Miniature Phosphor Bronze Silver Plating SMT PC Test Point
Test Point; PCB; Micro Miniature; Surface Mount Silver Plated Phosphor Bronze Contact; Silver Plated Phosphor Bronze Base; 0.105 in.
TEST POINT, PCB, SMT; Product Range:-; Connector Colour:-; Connector Mounting:Surface Mount; Mounting Hole Dia:-; Contact Material:Phosphor Bronze; Contact Plating:Silver Plated Contacts; Connector Type:Test Point 50B458

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5015.
  • 5015//