Keystone 4628C

Cover; Fuse Holder; Nylon; UL 94 V-0; For 4628 5 x 20 mm Cylindrical Fuse Holder
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 4628C.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page26 years ago
Datasheet1 page11 years ago

Sager Electronics

element14

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.49%

CAD Models

Download Keystone 4628C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginItaly
Introduction Date2008-01-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse52000001009
Littelfuse 52000001009 Fuse holder Tape on Full reel
Littelfuse52100001009
Circuit Board Mount Fuse Clip for 5mm and 6.3mm Diameter Fuses Bulk
Littelfuse55900000001
FUSE HOLDER RADIAL 250V 6.3A PCB / Fuse Holder 6.3 A 250V 1 Circuit Radial Through Hole
Schurter0034.1524
Fsf 5X20, 6.3 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Bel Fuse5SF 6.3-R
Fuse Cartridge Fast Acting 6.3A 250V Holder Cartridge 5 X 20mm Glass T/R CCC/CE/CSA/SEMKO/VDE
Bel Fuse0692-6300-02
MRT 6.3-AMMO (0692-6300-02) 2-Pin Radial Fuse Round Time Lag IEC Ammo Pack 6.3A

Descriptions

Descriptions of Keystone 4628C provided by its distributors.

Cover; Fuse Holder; Nylon; UL 94 V-0; For 4628 5 x 20 mm Cylindrical Fuse Holder
FUSE COVER, NYLON, BRASS, TIN, 5 A, 250 V, UL LISTED, FUSE
UL Rated Nylon Low Profile 5 mm Fuse Cover
Fuse Holder, Cover Only; |Keystone 4628C
Fuse Clip, 5A, 250VAC, Screw Mount, Pin
Fuse Holder Accessories RETAINER COVER
Fuse Clips and Holders RETAINER COVER
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Cover with window for 4628 holder
5MM SLIM LINE FUSE HOLDER COVE

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4628-C
  • 4628C.