Littelfuse 55900000001

FUSE HOLDER RADIAL 250V 6.3A PCB / Fuse Holder 6.3 A 250V 1 Circuit Radial Through Hole
$ 0.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 55900000001.

IHS

Datasheet2 pages5 years ago

Burklin Elektronik

Newark

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-24.30%

CAD Models

Download Littelfuse 55900000001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2014-01-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3405.0175.11
Electric Fuse, Very Fast Blow, 8A, 250VAC, 125VDC, 100A (IR), Surface Mount, 3x10.1mm
Littelfuse0318008.MXP
318 Series - 3AG Fast-Acting Axial Leaded Glass Body Fuse, 8 A, 250 VAC, TH, RoHS
Schurter0034.3126
Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
Littelfuse0217008.MXP
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/SEMKO/UL/VDE
Littelfuse0312008.HXP
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
Bel Fuse5HT 8-R
Electric Fuse, Time Lag Blow, 8A, 250VAC, 1500A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Littelfuse 55900000001 provided by its distributors.

FUSE HOLDER RADIAL 250V 6.3A PCB / Fuse Holder 6.3 A 250V 1 Circuit Radial Through Hole
6.3A PCB MOUNT FUSE HOLDER FOR 8.5 X 8MM SUBMINIATURE FUSE, 250 V
6.3 A 250 V Ø 10 mm PC Mount Horizontal Clip Type Fuseholder
Fuse Holder 1 Fuse PCB Fuse 250VAC 250VDC 6.3A Bulk
Avnet Japan
Electric Fuse, 250VAC, 250VDC, Through Hole, TR5
Fuse Holder 6.3A 250V Through Hole Solder Pin
Through Hole,P=7.18mm Fuse Holders ROHS
LITTELFUSE 55900000001 FUSE HOLDER, TR5, THT
ACS HOLDER FOR TR5 FUSES PC BOARD MOUNT
Plugin,P=7.18mm Fuseholders ROHS
FUSE HOLDER, TR5, THT; Fuse Holder Type: PCB Fuse Holder; Fuse Current: 6.3A; Fuse Size Held: -; Holder Terminals: Through Hole; No. of Fuses: 1Fuses; Product Range: 559 Series; Voltage Rating VAC: 250V; Voltage Rating V DC: 250

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN