Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 357

Standoff Hinged M/M 4-40-THD 6.4mm-LG Brass ASTM B16 Zinc Yellow Chromate
$ 2.116

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 357.

Keystone

Datasheet1 page13 years ago

TME

Sager Electronics

Mouser

Future Electronics

Inventory History

3 month trend:
+27.74%

Supply Chain

Country of OriginMainland China

Related Parts

Keystone333
STANDOFF, MALE-FEMALE, HINGED THREADED, 4-40 THREAD, .625 LENGTH
Keystone352
Standoff Hinged F/F 4-40-THD Brass ASTM B16 Zinc Yellow Chromate
Keystone334
STANDOFF, MALE-FEMALE, HINGED THREADED, 4-40 THREAD, .825 LENGTH

Descriptions

Descriptions of Keystone 357 provided by its distributors.

Standoff Hinged M/M 4-40-THD 6.4mm-LG Brass ASTM B16 Zinc Yellow Chromate
STANDOFF, MALE-MALE, HINGED THREADED, 4-40 THREAD, .187 LENGTH
Spacer, Round, Brass, 0.187In X 12.7Mm; |Keystone 357
Brass Male-Male Hinged Standoff
Spacers and Standoffs M/M HINGED STANDOFF
ROUND STANDOFF #4-40 BRASS 1/2"
4-40X.250 MALEMALE HINGED STAN

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO