Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 333

Standoff, Male-female, Hinged Threaded, 4-40 Thread, .625 Length
$ 1.841

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 333.

Keystone

Datasheet1 page13 years ago

Sager Electronics

TME

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+44.12%

Related Parts

Keystone357
Standoff Hinged M/M 4-40-THD 6.4mm-LG Brass ASTM B16 Zinc Yellow Chromate
Keystone334
STANDOFF, MALE-FEMALE, HINGED THREADED, 4-40 THREAD, .825 LENGTH
Keystone351
Spacer/Standoff, Brass, 0.187In X 19.1Mm; |Keystone 351

Descriptions

Descriptions of Keystone 333 provided by its distributors.

STANDOFF, MALE-FEMALE, HINGED THREADED, 4-40 THREAD, .625 LENGTH
Standoff Round M/F 4-40-THD Brass Zinc Yellow Chromate
Brass Male-Female Hinged Standoff
Spacers and Standoffs M/F HINGED STANDOFF
Hinged Standoff; |Keystone 333
ROUND STANDOFF #4-40 BRASS 5/8"
MALE-FEM HINGED ST-OFF 5/8L 4-40 THD
4-40 MALEFEMALE HINGED STANDOF

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO