Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 352

Standoff Hinged F/F 4-40-THD Brass ASTM B16 Zinc Yellow Chromate
$ 1.681

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 352.

Keystone

Datasheet1 page13 years ago

Future Electronics

Sager Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.28%

Supply Chain

Country of OriginMainland China

Related Parts

Keystone351
Spacer/Standoff, Brass, 0.187In X 19.1Mm; |Keystone 351
Keystone354
Spacer/Standoff, Brass, 0.25In X 25.4Mm; |Keystone 354
Keystone334
STANDOFF, MALE-FEMALE, HINGED THREADED, 4-40 THREAD, .825 LENGTH

Descriptions

Descriptions of Keystone 352 provided by its distributors.

Standoff Hinged F/F 4-40-THD Brass ASTM B16 Zinc Yellow Chromate
STANDOFF, FEMALE-FEMALE, HINGED THREADED, 4-40 THREAD, 1.00 LENGTH
Spacers and Standoffs 4/40 STANDOFF
Hinged Standoff; |Keystone 352
ER - Standoff; #4-40; 1.000 in
RS APAC
4-40 FEMALEFEMALE HINGED STAND

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO