Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 356

Standoff, Female-female, Hinged Threaded, 8-32 Thread, 1.00 Length
$ 2.125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 356.

Keystone

Datasheet1 page13 years ago

TME

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+87.17%

Related Parts

Keystone354
Spacer/Standoff, Brass, 0.25In X 25.4Mm; |Keystone 354
Keystone352
Standoff Hinged F/F 4-40-THD Brass ASTM B16 Zinc Yellow Chromate
Keystone353
Standoff Hinged F/F 6-32-THD Brass ASTM B16 Zinc Yellow Chromate

Descriptions

Descriptions of Keystone 356 provided by its distributors.

STANDOFF, FEMALE-FEMALE, HINGED THREADED, 8-32 THREAD, 1.00 LENGTH
Brass Female-Female Hinged Standoff
Hinged Standoff; |Keystone 356
Spacers and Standoffs HINGED 8-32 1.0
8-32 FEMALEFEMALE HINGED STAND

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO