Keystone 354

Spacer/Standoff, Brass, 0.25In X 25.4Mm; |Keystone 354
$ 2

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 354.

Keystone

Datasheet1 page13 years ago

Sager Electronics

TME

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+9.70%

Related Parts

Keystone356
STANDOFF, FEMALE-FEMALE, HINGED THREADED, 8-32 THREAD, 1.00 LENGTH
Keystone353
Standoff Hinged F/F 6-32-THD Brass ASTM B16 Zinc Yellow Chromate
Keystone352
Standoff Hinged F/F 4-40-THD Brass ASTM B16 Zinc Yellow Chromate

Descriptions

Descriptions of Keystone 354 provided by its distributors.

Spacer/Standoff, Brass, 0.25In X 25.4Mm; |Keystone 354
Standoff Hinged F/F 6-32-THD Brass ASTM B16 Zinc Yellow Chromate
Brass Female-Female Hinged Standoff
Spacers and Standoffs 6-32 FEM/FEM HINGE
6-32 FEMALEFEMALE HINGED STAND
Hinged Female/Female Standoff; Wire Diameter:6.35mm; Overall Length:25.4mm; Thread Size - Imperial:6-32; Spacer Material:Brass; Body Diameter:0.25"; Body Plating:Zinc; For Use With:PCBs & Terminal Boards; Outer Diameter:.250"

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO