What’s new: Find the right parts faster with our redesigned experience

Learn more

Keystone 3476

Spacer, Round, 1/4" O.d., 1.5" Long, Hole Size #8, Aluminum, Clear Iridite Finish
$ 0.972

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3476.

Keystone

Datasheet1 page13 years ago

Sager Electronics

TME

Mouser

Newark

Inventory History

3 month trend:
-0.40%

Supply Chain

Country of OriginUSA

Related Parts

Keystone3471
Spacer Round 4.34mm-ID 6.35mm-OD 6.35mm-LG Aluminum ASTM B211 Clear Iridite
Keystone3472
Spacer Round 4.32mm-ID 6.35mm-OD 9.525mm-LG Aluminum ASTM B211 Clear Iridite
Keystone3473
Spacer Round 4.32mm-ID 6.35mm-OD 12.7mm-LG Aluminum ASTM B211 Clear Iridite

Descriptions

Descriptions of Keystone 3476 provided by its distributors.

SPACER, ROUND,1/4" O.D.,1.5" LONG, HOLE SIZE #8,ALUMINUM, CLEAR IRIDITE FINISH
CAPACITOR ALUMINUM ELECTROLYTIC NON SOLID POLARIZED 6.3 - 450 V THROUGH HOLE MOUNT
Spacers and Standoffs RD ALUM 8 X 1.50
Spacer, Round Al 6.4Mm X 38.1Mm; Spacer Type:Round; Spacer Material:Aluminium; Outer Diameter:6.35Mm; Inner Diameter:4.343Mm; Overall Length:38.1Mm; Product Range:-; Body Diameter:6.4Mm; Bore Size:4.3Mm; Spacing Height:1.5" Rohs Compliant: Yes |Keystone 3476

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO