Keystone 3214

Fasteners, Nylon Washer; Internal Diamet |Keystone 3214
$ 0.084

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3214.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page10 years ago

Farnell

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+138%

Supply Chain

Country of OriginUSA
Introduction Date2013-04-16

Related Parts

Keystone3212
Washer Flat 4.98mm-ID 0.196in-ID 9.5mm-OD 0.375in-OD 1.57mm-THK 0.062in-THK Nylon
Keystone3205
FLAT WASHER;#8 HOLE SIZE;.171" ID;.312" OD;.062" THICKNESS; NYLON
Keystone3202
Strong and Durable Nylon .375 inch Diameter #6 Screw Flat Washer

Descriptions

Descriptions of Keystone 3214 provided by its distributors.

Fasteners, Nylon Washer; Internal Diamet |Keystone 3214
WASHER, FLAT, .196 ID, .500 OD, .062 THICK, NYLON
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Screws & Fasteners #10 NYLON WASHER
Fasteners, Nylon Washer; Internal Diameter:4.29mm; External Diameter:12.7mm; Fastener Material:Nylon; Thread Size - Imperial:10; Inner Diameter Nominal:.196"; Material:Nylon; Outer Diameter:0.5"; Outer Diameter:0.5"

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO