Keystone 3205

Flat Washer; #8 Hole Size; .171" Id; .312" Od; .062" Thickness; Nylon
$ 0.057

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3205.

Keystone

Datasheet1 page13 years ago

Sager Electronics

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.87%

Supply Chain

Country of OriginUSA
Introduction Date2013-04-16

Related Parts

Keystone3363
Washer; Flat; 0.373 in. Outside Diameter; No. 8; Nylon 6/6
Keystone3212
Washer Flat 4.98mm-ID 0.196in-ID 9.5mm-OD 0.375in-OD 1.57mm-THK 0.062in-THK Nylon
Keystone3168
Washer; Flat; 0.373 in. Outside Diameter; No. 8; Nylon 6/6

Descriptions

Descriptions of Keystone 3205 provided by its distributors.

FLAT WASHER;#8 HOLE SIZE;.171" ID;.312" OD;.062" THICKNESS; NYLON
Washer; Flat; 0.312 in. Outside Diameter; No. 8; Nylon 6/6
0.062 (1.57mm) 1/16 Thick Nylon, #8 Flat Washer
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Screws & Fasteners #8 FLAT NYLON WSHER

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO