Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 3202

Washer; Flat; 0.373 in. Outside Diameter; No. 6; Nylon 6/6
$ 0.059

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3202.

Newark

Datasheet1 page13 years ago
Datasheet1 page13 years ago

Future Electronics

TME

Agility

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.77%

Supply Chain

Country of OriginUSA
Introduction Date2013-04-16

Related Parts

Keystone3361
Washer Flat 3.56mm-ID 0.14in-ID 7.9mm-OD 0.312in-OD 1.57mm-THK 0.062in-THK Nylon 6/6
Keystone3363
Washer; Flat; 0.373 in. Outside Diameter; No. 8; Nylon 6/6
Keystone3168
Washer; Flat; 0.373 in. Outside Diameter; No. 8; Nylon 6/6

Descriptions

Descriptions of Keystone 3202 provided by its distributors.

Washer; Flat; 0.373 in. Outside Diameter; No. 6; Nylon 6/6
Nylon Washer; Internal Diameter:3.56mm; External Diameter:9.53mm; Fastener Material:Nylon 6.6; Thread Size - Imperial:6; Hole Diameter:0.14"; Inner Diameter Nominal:.140"; Material:Nylon 6.6; Outer Diameter:.375"
Nylon Washer; Diámetro Interno:3.56Mm; Diámetro Externo:9.53Mm; Cierre, Material:Nylon 6.6 (Polyamide 6.6); Diámetro Interno:.140"; Diámetro Del Orificio:0.14"; Grosor:0.062"; Material:Nylon 6.6; Tamaño De Rosca - Imperial:6 |Keystone 3202

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO