Keystone 3212

Washer Flat 4.98mm-ID 0.196in-ID 9.5mm-OD 0.375in-OD 1.57mm-THK 0.062in-THK Nylon
$ 0.054

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3212.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page10 years ago
Datasheet1 page14 years ago

DigiKey

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-0.77%

CAD Models

Download Keystone 3212 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2013-04-16

Related Parts

Keystone3205
FLAT WASHER;#8 HOLE SIZE;.171" ID;.312" OD;.062" THICKNESS; NYLON
Keystone3202
Washer; Flat; 0.373 in. Outside Diameter; No. 6; Nylon 6/6
Keystone3363
Washer; Flat; 0.373 in. Outside Diameter; No. 8; Nylon 6/6

Descriptions

Descriptions of Keystone 3212 provided by its distributors.

Washer Flat 4.98mm-ID 0.196in-ID 9.5mm-OD 0.375in-OD 1.57mm-THK 0.062in-THK Nylon
Washer; Flat; 0.373 in. Outside Diameter; No. 10; Nylon 6/6
Thread Size 10 White Nylon Ø 9.5 mm Flat Washer
WASHER, FLAT, .196 ID, .375 OD, .062 THICK, NYLON
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO