Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 3363

Washer; Flat; 0.373 in. Outside Diameter; No. 8; Nylon 6/6
$ 0.05

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3363.

Keystone

Datasheet1 page13 years ago

TME

Future Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+84.94%

Related Parts

Keystone3350
WASHER, FLAT, NYLON (ASTM D4066), 0.171 IN., 0.375 IN., 0.032 IN.
Keystone3206
Nylon Ø11.1 x 1.57 mm Outside Ø4.34 mm Inside #8 Flat Washer
Keystone3205
FLAT WASHER;#8 HOLE SIZE;.171" ID;.312" OD;.062" THICKNESS; NYLON

Descriptions

Descriptions of Keystone 3363 provided by its distributors.

Washer; Flat; 0.373 in. Outside Diameter; No. 8; Nylon 6/6
0.062" (1.57mm) 1/16" Thick Nylon #8 Flat Washer
WASHER, FLAT, .171 ID, .375 OD, .062 THICK, NYLON
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Screws & Fasteners #8 NYLN WSHR .375 OD

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO