Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 3127

Washer Flat 4.34mm-ID 0.171in-ID 7.9mm-OD 0.312in-OD 0.81mm-THK 0.032in-THK Nylon 6/6
$ 0.035

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3127.

Newark

Datasheet1 page13 years ago

Farnell

Future Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.76%

Related Parts

Keystone3120
Washer Flat 3.56mm-ID 0.14in-ID 7.9mm-OD 0.312in-OD 0.81mm-THK 0.032in-THK Fiber
Keystone3205
FLAT WASHER;#8 HOLE SIZE;.171" ID;.312" OD;.062" THICKNESS; NYLON
Keystone3128
Washer; Flat; 0.330 in. Outside Diameter; No. 8; Nylon 6/6

Descriptions

Descriptions of Keystone 3127 provided by its distributors.

Washer Flat 4.34mm-ID 0.171in-ID 7.9mm-OD 0.312in-OD 0.81mm-THK 0.032in-THK Nylon 6/6
FASTENERS, NYLON WASHER; Internal Diameter: 4.34mm; External Diameter: 7.92mm; Fastener Material: Nylon (Polyamide); Thread Size - Metric: M4; Product Range: -; Inner Diameter: .171"; Material: Nylon; Screw Si
Fasteners, Nylon Washer; Diámetro Interno:4.34Mm; Diámetro Externo:7.92Mm; Cierre, Material:Nylon (Polyamide); Diámetro Interno:.171"; Grosor:0.032"; Material:Nylon; Tamaño De Rosca - Imperial:8; Tamaño De Rosca - Métrica:M4 |Keystone 3127

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO