Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 3120

Washer Flat 3.56mm-ID 0.14in-ID 7.9mm-OD 0.312in-OD 0.81mm-THK 0.032in-THK Fiber
$ 0.03

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3120.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page10 years ago
Datasheet1 page19 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

TME

Inventory History

3 month trend:
+6.96%

Related Parts

Keystone3122
Fiber Strong and Durable .250 inch Diameter Flat Washer
Keystone3123
Washer; Flat; 0.373 in. Outside Diameter; No. 6; Nylon 6/6
Keystone3349
Fasteners, Nylon Washer; Internal Diamet |Keystone 3349

Descriptions

Descriptions of Keystone 3120 provided by its distributors.

Washer Flat 3.56mm-ID 0.14in-ID 7.9mm-OD 0.312in-OD 0.81mm-THK 0.032in-THK Fiber
Fiber Strong and Durable .250 inch Diameter Flat Washer
Flat Washer, Fibre, #6, 3.56X7.9Mm; |Keystone 3120
WASHER; FLAT; .312 OD; .140 ID; .032 THICKNESS; FIBRE
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Screws & Fasteners WSHR FIBER#6 .312OD
FLAT WASHER, FIBRE, #6, 3.56X7.9MM; Internal Diameter: 3.56mm; External Diameter: 7.9mm; Fastener Material: Fibre; Thread Size - Metric: -; Product Range: -; SVHC: No SVHC (15-Jan-2019); Available until stocks are exhausted

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO