What’s new: Find the right parts faster with our redesigned experience

Learn more

Keystone 25534

METRIC NYLON STANDOFF FEMALE | Keystone Electronics 25534
$ 0.457

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 25534.

Keystone

Datasheet1 page13 years ago

TME

Sager Electronics

Inventory History

3 month trend:
-100%

Related Parts

Keystone25532
Hex Standoff Threaded M4 Nylon 0.591 (15.00mm) Natural
Keystone25535
METRIC NYLON STANDOFF FEMALE | Keystone Electronics 25535
Keystone25533
STANDOFF, 6MM HEX, FEMALE, THREADED M4, LENGTH 20MM, NYLON 6/6
20.00Mm M3 Metric Threaded Hex Plastic Spacer/Pillar Rohs Compliant: Yes |Harwin R30-1612000
16.00Mm M3 Metric Threaded Hex Plastic Spacer/Pillar Rohs Compliant: Yes |Harwin R30-1611600
18.00Mm M3 Metric Threaded Hex Plastic Spacer/Pillar Rohs Compliant: Yes |Harwin R30-1611800

Descriptions

Descriptions of Keystone 25534 provided by its distributors.

METRIC NYLON STANDOFF FEMALE | Keystone Electronics 25534
Nylon 6mm Hex Female Standoff
HEX STANDOFF M4 NYLON 20MM
Standoffs & Spacers 6.0 HEX 20.0mm NYLON
M4 FEMALE NYLON STANDOFF
M4 FEM NYLON STNDOFF
M4 0.787" (20.00mm)
Customer Item

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO