Keystone 24394

Standoff, 5MM Hex, Female, Threaded M3, Length 12MM, Brass/nickel
$ 0.417

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 24394.

Keystone

Datasheet1 page13 years ago

TME

Sager Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+282%

CAD Models

Download Keystone 24394 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China

Related Parts

Keystone24393
STANDOFF, 5MM HEX, FEMALE, THREADED M3, LENGTH 10MM, BRASS/NICKEL
Keystone24395
Hex Standoff, M3 x 0.5 Thread, 5mm A/F, Brass, Nickel Plated
Keystone24384
Standoff Hex F/F M2.5 X 0.45-THD 4.5mm-A/F Brass ASTM B16 Nickel QQ-N-290
Hexagonal Female Spacer M3 Threaded 9mm A/F 8mm Length Brass Nickel Plated
Hexagonal Female Spacer M3 Threaded 9mm A/F 13mm Length Brass Nickel Plated
M3 Threaded Hexagonal Brass Spacer, 5mm A/F, 30mm body length, Nickel finish

Descriptions

Descriptions of Keystone 24394 provided by its distributors.

STANDOFF, 5MM HEX, FEMALE, THREADED M3, LENGTH 12MM, BRASS/NICKEL
Metric Threaded Standoff-Brass; |Keystone 24394
ER - Standoff, f/f, brass, 5.0
RS APAC
Standoffs & Spacers 5.0 HEX 12.0mm BRS

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO