Keystone 24395

Hex Standoff, M3 x 0.5 Thread, 5mm A/F, Brass, Nickel Plated
$ 0.532

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 24395.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page19 years ago
Datasheet1 page11 years ago

Sager Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.94%

CAD Models

Download Keystone 24395 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China

Related Parts

Keystone24396
Standoff Hex F/F M3x0.5 Thread 5mm A/F Brass ASTM B16 Nickel QQ-N-290
Keystone24394
STANDOFF, 5MM HEX, FEMALE, THREADED M3, LENGTH 12MM, BRASS/NICKEL
Keystone24393
STANDOFF, 5MM HEX, FEMALE, THREADED M3, LENGTH 10MM, BRASS/NICKEL
Hexagonal Female Spacer M3 Threaded 9mm A/F 13mm Length Brass Nickel Plated
M3 Threaded Hexagonal Brass Spacer, 5mm A/F, 30mm body length, Nickel finish
Hexagonal Female Spacer M3 Threaded 9mm A/F 8mm Length Brass Nickel Plated

Descriptions

Descriptions of Keystone 24395 provided by its distributors.

Hex Standoff, M3 x 0.5 Thread, 5mm A/F, Brass, Nickel Plated
Metric Standoff (Replaced 4392)-Brass; |Keystone 24395
Brass Ø5 mm HEX M3 Thread 15 mm Length Female Metric Standoff
Standoffs & Spacers 5.0 HEX 15.0mm BRS

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO