Harwin R30-1003002

M3 Threaded Hexagonal Brass Spacer, 5mm A/F, 30mm body length, Nickel finish
$ 0.491
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin R30-1003002.

element14 APAC

Datasheet1 page13 years ago

Newark

TME

Farnell

Mouser

Inventory History

3 month trend:
+0.54%

Supply Chain

Country of OriginUK
Introduction Date2010-04-30

Related Parts

Connector Accessories Hexagonal Female Spacer M3 Brass Bulk/Loose
Hexagonal Female Spacer M3 Threaded 9mm A/F 28mm Length Brass Nickel Plated
22.00Mm M3 Metric Threaded Hex Brass Spacer/Pillar Rohs Compliant: Yes |Harwin R30-1002202
Keystone24398
Standoff Hex F/F M3 X 0.5-THD 5mm-A/F Brass ASTM B16 Nickel QQ-N-290
Keystone24390
24390 - Ø 0.196 inch (5 mm) M3 Threaded Brass Nickel Plating Hex Female Standoff
Keystone24392
Metric Threaded Standoff | Keystone Electronics 24392

Descriptions

Descriptions of Harwin R30-1003002 provided by its distributors.

M3 Threaded Hexagonal Brass Spacer, 5mm A/F, 30mm body length, Nickel finish
STANDOFF, HEX FEMALE, BRASS, M3, 30MM; Available until stocks are exhausted
HARWIN Hexagonal thread bracket, 30mmlong, M3 x 0.5Thread, internal thread/internal thread
SPACER, F-F, 30MM, PK25; Standoff Material:Brass; Thread Size - Metric:M3; Thread Size - Imperial:-; Standoff Type:Hex Female; Body Length:30mm; Product Range:R30 Series; Overall Length:30mm; External Width:5mm; SVHC:Lead (15-Jan-2019); AF Width:5mm; Box Quantity:25; External Diameter:5mm; External Length / Height:30mm; Fastener Material:Brass; Material:Brass

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • R30-1003002...