Keystone 24385

Standoff, 4.5MM Hex, Female, Threaded M2.5, Length 15MM, Brass/nickel
$ 0.42

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 24385.

Keystone

Datasheet1 page13 years ago

TME

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.69%

Supply Chain

Country of OriginUSA
Introduction Date2008-04-09

Related Parts

Keystone24384
Standoff Hex F/F M2.5 X 0.45-THD 4.5mm-A/F Brass ASTM B16 Nickel QQ-N-290
Keystone24395
Hex Standoff, M3 x 0.5 Thread, 5mm A/F, Brass, Nickel Plated
Keystone24386
Standoff Hex F/F M2.5 X 0.45-THD 4.5mm-A/F Brass ASTM B16 Nickel QQ-N-290
Hexagonal Female Spacer M3 Threaded 9mm A/F 13mm Length Brass Nickel Plated
HarwinR6395-02
M3 Threaded Hexagonal Brass Spacer, 5mm A/F, 19.05mm (0.75") body length, Nickel finish"
M3 Threaded Hexagonal Brass Spacer, 5mm A/F, 30mm body length, Nickel finish

Descriptions

Descriptions of Keystone 24385 provided by its distributors.

STANDOFF, 4.5MM HEX, FEMALE, THREADED M2.5, LENGTH 15MM, BRASS/NICKEL
Metric Threaded Standoff-Brass; |Keystone 24385
Standoffs & Spacers 4.5 HEX 15.0mm BRS
HEX STNDFF M2.5X0.45 BRASS 15MM

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO