Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 24315

Standoff Hex M/F M3 X 0.5-THD 5mm-A/F 8mm-LG Brass ASTM B16 Nickel QQ-N-290
$ 0.754

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 24315.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page11 years ago

Farnell

Sager Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.42%

CAD Models

Download Keystone 24315 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Keystone24313
Standoff Hex M/F M3 X 0.5-THD 5mm-A/F 8mm-LG Brass ASTM B16 Nickel QQ-N-290
Keystone24316
Brass Metric 5 mm Male / Female 18 mm Long Hex Standoff
Keystone24317
Standoff Hex M/F M3 X 0.5-THD 5mm-A/F 8mm-LG Brass ASTM B16 Nickel QQ-N-290

Descriptions

Descriptions of Keystone 24315 provided by its distributors.

Standoff Hex M/F M3 X 0.5-THD 5mm-A/F 8mm-LG Brass ASTM B16 Nickel QQ-N-290
SPACER/STANDOFF, HEX, BRASS, 15MM; Standoff Material:Brass; Thread Size - Metric:M3; Thread Size - Imperial:-; Standoff Type:Hex Male-Female; Body Length:15mm; Overall Length:23mm; External Width:5mm; Product Range:Hex B
Spacer/Standoff, Hex, Brass, 15Mm; Tipo De Distanciador:Hexagonal, Macho-Hembra; Material Del Distanciador:Latón; Longitud Total:15Mm; Tamaño De Rosca - Métrica:M3; Tamaño De Rosca - Imperial:-; Anchura Externa:5Mm |Keystone 24315

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO