Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 24313

Standoff Hex M/F M3 X 0.5-THD 5mm-A/F 8mm-LG Brass ASTM B16 Nickel QQ-N-290
$ 0.617

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 24313.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page11 years ago
Datasheet1 page19 years ago

Sager Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.48%

CAD Models

Download Keystone 24313 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China

Related Parts

Keystone24319
Standoff Hex M/F M3 X 0.5-THD 5.5mm-A/F 8mm-LG Brass ASTM B16 Nickel QQ-N-290
Keystone24315
Standoff Hex M/F M3 X 0.5-THD 5mm-A/F 8mm-LG Brass ASTM B16 Nickel QQ-N-290
Keystone24314
STANDOFF, 12 MM, M3 X 0.5, BRASS, HEX, NICKEL PLATE, 8 IN., 8 IN.

Descriptions

Descriptions of Keystone 24313 provided by its distributors.

Standoff Hex M/F M3 X 0.5-THD 5mm-A/F 8mm-LG Brass ASTM B16 Nickel QQ-N-290
Brass Metric 5 mm Male / Female 10 mm Long Hex Standoff
Metric Standoff (Replaced 4313)-Brass; |Keystone 24313
STANDOFF, M3 X 0.5, 10 MM, 5 MM, HEX, NICKEL PLATED BRASS
Threaded Standoff Brass Nickel Plated Male M3x0.5
Standoffs & Spacers 5.0 HEX 10.0mm BRS

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO