Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 24317

Standoff Hex M/F M3 X 0.5-THD 5mm-A/F 8mm-LG Brass ASTM B16 Nickel QQ-N-290
$ 0.73

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 24317.

Keystone

Datasheet1 page13 years ago

TME

Sager Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.81%

CAD Models

Download Keystone 24317 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Keystone24315
Standoff Hex M/F M3 X 0.5-THD 5mm-A/F 8mm-LG Brass ASTM B16 Nickel QQ-N-290
Keystone24316
Brass Metric 5 mm Male / Female 18 mm Long Hex Standoff
Keystone24323
STANDOFF; 5.5MM HEX; M-F; THREAD M3; LENGTH 20MM; NICKEL/BRASS

Descriptions

Descriptions of Keystone 24317 provided by its distributors.

Standoff Hex M/F M3 X 0.5-THD 5mm-A/F 8mm-LG Brass ASTM B16 Nickel QQ-N-290
Brass Nickel Plated Male/Female M3 Threaded HEX Standoff (Replaced 4317)
Metric Standoff (Replaced 4317); |Keystone 24317
ER - Standoff, m/f, brass, met
RS APAC
Standoffs & Spacers 5.0 HEX 20.0mm BRS

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO