Keystone 2062

Retaining Clip, U Type, Panel Mount, L .250, 4-40 Thread, Steel/zn, Yl Chromate
$ 0.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 2062.

Newark

Datasheet1 page13 years ago
Datasheet1 page13 years ago

element14

Sager Electronics

Inventory History

3 month trend:
-20.26%

Supply Chain

Introduction Date2021-11-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Keystone9600
Screw Hex Nut 4-40 X 1/4 Steel Rohs Compliant: Yes |Keystone 9600
Keystone9300
SCREW, PAN HEAD, SLOTTED, 4-40 THREAD, .250 LENGTH, .212 OD, STEEL/ZINC
Keystone9603
Screw Hex Nut 8-32 X 1/4 Steel Rohs Compliant: Yes |Keystone 9603

Descriptions

Descriptions of Keystone 2062 provided by its distributors.

RETAINING CLIP, U TYPE, PANEL MOUNT, L .250, 4-40 THREAD, STEEL/ZN, YL CHROMATE
Screw Fillister-HD Slot 4-40-THD Steel Zinc
SHLDR SCREW CHEESE SLOTTED #4-40
D SUB U-CLIP, #4-40; Accessory Type:U Cl; D SUB U-CLIP, #4-40; Accessory Type:U Clip; For Use With:D-Subminiature Connectors; Thread Size - Metric:-; Thread Size - Imperial:4-40; Screw Head Height:-; Screw Length:-; Material:Steel; Pack Quantity:100
D Sub U-Clip, #4-40; Tipo De Accesorio:U Clip; Para Usar Con:D Subminiature Connectors; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:4-40; Altura De La Cabeza Del Tornillo:-; Longitud Del Tornillo:-; Material:Steel |Keystone 2062

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO