Keystone 9603

Screw Hex Nut 8-32 X 1/4 Steel Rohs Compliant: Yes |Keystone 9603
$ 0.044

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 9603.

TME

Datasheet1 page13 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-2.74%

Related Parts

Keystone9600
Screw Hex Nut 4-40 X 1/4 Steel Rohs Compliant: Yes |Keystone 9600
Keystone9300
SCREW, PAN HEAD, SLOTTED, 4-40 THREAD, .250 LENGTH, .212 OD, STEEL/ZINC
Keystone9307
SCREW, PAN HEAD, SLOTTED, 6-32 THREAD, .250 LENGTH, .263 OD, STEEL/ZINC

Descriptions

Descriptions of Keystone 9603 provided by its distributors.

Screw Hex Nut 8-32 X 1/4 Steel Rohs Compliant: Yes |Keystone 9603
Captive, Thumb, Shoulder and Jack Screws 1/4 8-32 Steel Hex
Nut Hex 8-32-THD 6.22mm-A/F 2.36mm-THK Steel Zinc
Screws & Fasteners 1/4 8-32 Steel Hex SCREW NUT
NUT, HEX 8-32 THREADED , STEEL, MACHINED, OD .250
Nut Machine Hex; Steel; No. 8-32 Thread

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO