Keystone 9600

Screw Hex Nut 4-40 X 1/4 Steel Rohs Compliant: Yes |Keystone 9600
$ 0.018

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 9600.

TME

Datasheet1 page13 years ago

Sager Electronics

Future Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.59%

Related Parts

Keystone9300
SCREW, PAN HEAD, SLOTTED, 4-40 THREAD, .250 LENGTH, .212 OD, STEEL/ZINC
Keystone9603
Screw Hex Nut 8-32 X 1/4 Steel Rohs Compliant: Yes |Keystone 9603
Keystone9307
SCREW, PAN HEAD, SLOTTED, 6-32 THREAD, .250 LENGTH, .263 OD, STEEL/ZINC

Descriptions

Descriptions of Keystone 9600 provided by its distributors.

Screw Hex Nut 4-40 X 1/4 Steel Rohs Compliant: Yes |Keystone 9600
Captive, Thumb, Shoulder and Jack Screws 1/4 4-40 Steel Hex M
Screws & Fasteners .250 4-40 Steel Hex Machine Screw Nut
Steel Zinc Plated 0.25 4-40 Steel Hex Machine Screw Nut"
Nut Hex 4-40-THD 6.4mm-A/F 2.36mm-THK Steel Automotive
NUT, HEX 4-40 THREADED , STEEL, MACHINED, OD .250

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO