Keystone 9300

Screw, Pan Head, Slotted, 4-40 Thread, .250 Length, .212 Od, Steel/zinc
$ 0.031

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 9300.

Keystone

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

TME

Mouser

Inventory History

3 month trend:
-7.68%

Supply Chain

Country of OriginTaiwan
Introduction Date2008-02-27

Related Parts

Keystone9600
Screw Hex Nut 4-40 X 1/4 Steel Rohs Compliant: Yes |Keystone 9600
Keystone9307
SCREW, PAN HEAD, SLOTTED, 6-32 THREAD, .250 LENGTH, .263 OD, STEEL/ZINC
Keystone9603
Screw Hex Nut 8-32 X 1/4 Steel Rohs Compliant: Yes |Keystone 9603

Descriptions

Descriptions of Keystone 9300 provided by its distributors.

SCREW, PAN HEAD, SLOTTED, 4-40 THREAD, .250 LENGTH, .212 OD, STEEL/ZINC
Screw Machine; Zinc-plated Finish; No. 4-40; 1/4 in. Long
Screw Machine Pan-HD Slot 4-40-THD 6.35mm-LG Steel Zinc
Captive, Thumb, Shoulder and Jack Screws 1/4 4-40 STEEL PAN
Screws & Fasteners 1/4 4-40 STEEL PAN
Machine Screw; Tamaño De Rosca - Imperial:4-40; Tamaño De Rosca - Métrica:-; Longitud Del Tornillo:6.35Mm; Cierre, Material:Steel; Cabezal Del Tornillo, Tipo:Ranurada Con Cabeza Alomada; Material:Acero |Keystone 9300

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO